- RS Stock No.:
- 190-2802
- Mfr. Part No.:
- KT0006
- Brand:
- Bulgin
2300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$7.799
(exc. GST)
$8.579
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $7.799 | $779.90 |
500 + | $7.019 | $701.90 |
*price indicative |
- RS Stock No.:
- 190-2802
- Mfr. Part No.:
- KT0006
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
IEC Connector Retaining Clamp Kit
Stainless steel wire retaining clip prevents inadvertent disconnection of power during use
Not suitable for use with chassis plug filters or moulded cordsets
Not suitable for use with chassis plug filters or moulded cordsets
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C → +70°C
Supplied with
hardware to fit chassis mounted plugs and sockets.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Retaining Clip |
For Use With | IEC Connectors |
Width | 43.3mm |