HARTING 16-Way IDC Connector Plug for Cable Mount, 2-Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$9.19

(exc. GST)

$10.11

(inc. GST)

RS Stock No.:
923-0948
Mfr. Part No.:
09170169622
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

16

Number of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin

Series

SEK-17

COO (Country of Origin):
DE

DIP IDC Connector


Approvals

UL, E102079, CSA, File 98267

  • RS Stock No. 2674905
  • Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy