HARTING 26-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$358.20

(exc. GST)

$394.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 27 November 2026
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$3.582$358.20
200 - 300$3.519$351.90
400 +$3.454$345.40

*price indicative

RS Stock No.:
922-9856
Mfr. Part No.:
09185266813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

320V ac

Orientation

Right Angle

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

SEK 18

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
RO

Harting SEK-18 Series IDC Connector, 26 Contacts, 2.54mm Pitch - 09185266813


This IDC connector is designed for efficient connectivity in various electronic applications. With a female configuration, this 26 contact IDC connector features a compact design with a 2.54mm pitch. The right-angle orientation promotes space-saving installation, while the cable mount type ensures secure and reliable connections. Built to operate within a temperature range of -55°C to +125°C, this connector meets the demands of tough environments.

Features & Benefits


• Female design enables straightforward cable attachment

• 26 contacts ensure substantial connectivity options

• Right-angle orientation allows efficient use of space

• 2.54mm pitch facilitates compatibility with standard components

• IDC termination method simplifies installation and reduces assembly time

• Gold-plated contacts enhance conductivity and reduce wear

Applications


• Used for interconnecting cables in automation systems

• Suitable for electronic assemblies and control units

• Compatible with equipment requiring high voltage connections

• Ideal for mechanical needing robust cabling solutions

What are the advantages of the IDC termination method for installations?


The IDC termination method ensures quick and reliable connections with minimal tooling, allowing for easier assembly and reducing the risk of human error during installations.

How does the right-angle design benefit users during installations?


The right-angle design optimises space by allowing fits in tighter locations, making routing and arrangement of cables more efficient within enclosures.

What is the significance of the gold plating on the contacts?


Gold plating provides excellent corrosion resistance and maintains superior conductivity over time, ensuring long-term reliability in various operational conditions.

What electrical ratings should be considered when using this connector?


This connector has a current rating of 2.5A and a voltage rating of up to 320V AC, suitable for a range of electronic applications requiring robust performance.

How does the temperature range impact the choice of this connector?


The wide operating temperature range of -55°C to +125°C enables use in both extreme and moderate environments, making it versatile for varied industrial applications.

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy