3M 20-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 827-3571
- Mfr. Part No.:
- 89120-0103
- Brand:
- 3M
Subtotal (1 unit)*
$3.40
(exc. GST)
$3.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 27 January 2027
- Plus 1,500 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.40 |
*price indicative
- RS Stock No.:
- 827-3571
- Mfr. Part No.:
- 89120-0103
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 1000V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | 891 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 1000V ac | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series 891 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
3M Cable Mount IDC Connector, 20 Way, 2 Rows - 891 Series - 89120-0103
This 3M cable mount IDC (insulation displacement connector) is a straightforward way to establish internal connections in electronic applications. The compact unit allows for the reliable transmission of power and data signals between the components in your system. You can create cable assemblies with flat ribbon cables without stripping or crimping wires, as the sharp points pierce wire insulations and use cold-welding technology to establish instant contacts and relay paths. Use this IDC to connect components in both domestic and commercial settings.
• Military polarisation prevents the incorrect mating of connectors, ensuring they're correctly oriented • Preassembled, so it's quick and easy to establish terminations without additional tools• Centre bumps prevent premature locking during shipment, so you don't need to spend time detaching parts
Applications
• Medical equipment• Aerospace simulators• Computer motherboards• Mobile devices like smartphones and laptops
Are IDC connectors reusable?
IDC connectors establish many connections at once using ribbon cables. They're not designed to be reusable, as the cold-weld contact is intended to be permanent. It's technically possible to reuse them, however, if you take extra care when removing cables.
3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets
From 3M, the 891 Series ribbon cable connectors feature military polarization and centre bumps. They terminate faster than two-piece sockets and their sword packaging makes easy loading of manual and semi-automatic assembly equipment.
These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.
Strain reliefs (192-7530 typically) are available separately
Features and Benefits
• Preassembled, terminates faster than two-piece sockets
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
• Optional double-sided adhesive pull tab for easy unplugging
• Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Related links
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 20-Way IDC Connector Male for Cable, 2 Row
- 3M 20-Way IDC Connector Male for Wire, 2 Row
- 3M 30-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row