TE Connectivity 18-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 718-5041
- Distrelec Article No.:
- 302-68-315
- Mfr. Part No.:
- 1-215083-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.91
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 4,744 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 624 | $2.91 |
| 625 - 1249 | $2.87 |
| 1250 + | $2.81 |
*price indicative
- RS Stock No.:
- 718-5041
- Distrelec Article No.:
- 302-68-315
- Mfr. Part No.:
- 1-215083-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Voltage | 100V ac | |
| Orientation | Straight | |
| Contact Plating | Nickel, Tin | |
| Series | Micro-MaTch Industrial | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Voltage 100V ac | ||
Orientation Straight | ||
Contact Plating Nickel, Tin | ||
Series Micro-MaTch Industrial | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Glass Filled Polyester | ||
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Related links
- TE Connectivity 18-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 18-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 1.25 mm Pitch 1 Row
