Molex 14-Way IDC Connector Female for Surface, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $9.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.07

(exc. GST)

$9.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.814$9.07-
250 - 495$1.776$8.88$9.50
500 +$1.688$8.44$63.00

*price indicative

Packaging Options:
RS Stock No.:
702-6832
Distrelec Article No.:
304-57-759
Mfr. Part No.:
90816-0014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

1

Current

1.2A

Pitch

1.27mm

Mount Type

Surface

Shrouded/Unshrouded

Unshrouded

Voltage

250V ac

Connector Gender

Female

Orientation

Straight

Contact Plating

Tin

Series

Picoflex

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Housing Material

Polyphthalamide

COO (Country of Origin):
IE

Latched Headers


Positive latch for increased retention

Polarized side posts and PC pegs

Used with 90327 Series connectors typical stock number 324-8047

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy