HARTING 34-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 693-5208
- Distrelec Article No.:
- 143-65-459
- Mfr. Part No.:
- 09181349622
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.21
(exc. GST)
$3.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.21 | - |
| 50 - 99 | $3.16 | 1% |
| 100 - 249 | $3.10 | 3% |
| 250 - 499 | $3.03 | 5% |
| 500 + | $2.97 | 7% |
*price indicative
- RS Stock No.:
- 693-5208
- Distrelec Article No.:
- 143-65-459
- Mfr. Part No.:
- 09181349622
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Voltage | 320V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Voltage 320V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Cable connectors
Related links
- HARTING 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 34-Way Connector Female for PCB, 2 Row
- HARTING 34-Way Connector Male for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
- Wurth Elektronik 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
