- RS Stock No.:
- 670-6101
- Mfr. Part No.:
- 90325-3010
- Brand:
- Molex
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.714
(exc. GST)
$5.185
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $4.714 | $23.57 |
100 - 370 | $4.57 | $22.85 |
375 - 1495 | $4.43 | $22.15 |
1500 - 2995 | $4.34 | $21.70 |
3000 + | $4.254 | $21.27 |
*price indicative |
- RS Stock No.:
- 670-6101
- Mfr. Part No.:
- 90325-3010
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
Approvals
UL (E29179); CSA (LR19980-181)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Gold over Nickel |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Housing Material | PBT |
Related links
- Molex 18-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 4-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 6-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 8K Male HDMI to Male HDMI Cable, 10m
- Molex 16-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 14-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 8-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 12-Way IDC Connector Plug for Through Hole Mount, 1-Row