RS PRO 20-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 642-4941
- Distrelec Article No.:
- 304-03-355
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 367 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.46 | - |
| 25 - 74 | $8.04 | $10.50 |
| 75 - 199 | $7.62 | $63.00 |
| 200 - 999 | $7.26 | $240.00 |
| 1000 + | $6.37 | $2,090.00 |
*price indicative
- RS Stock No.:
- 642-4941
- Distrelec Article No.:
- 304-03-355
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 500V dc | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 500V dc | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
RS PRO 20-Way IDC Connector Socket for Cable Mount, 2-Row
Use this IDC (insulation-displacement contact) connector from RS PRO if you need extra terminal points on your printed circuit board (PCB). It's an ideal solution when you need to make connections to wires that are impractical to move or disconnect.
The socket allows you to attach multiple contacts to an insulated wire without the need to strip, crimp or solder your termination points. Instead, it comes with sharp blades that easily slice through insulation to make an air-tight seal with the conductor's inner wiring, giving you a durable and highly reliable join. The socket also comes with strain relief, so your connections will last for longer.
This socket is suitable for testing and diagnostic applications. Its strong, reinforced housing makes it a good choice for use in harsh industrial environments. This product comes with a three-year warranty for additional peace of mind.
Features and Benefits
Related links
- RS PRO 20-Way IDC Connector Female for Cable, 2 Row
- RS PRO 20-Way IDC Connector Male for Cable, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- HARWIN 20-Way IDC Connector Female for Cable, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 20-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 20-Way IDC Connector Female for Cable, 2 Row
