3M 80-Way IDC Connector Female for Cable, 2 Row

Subtotal (1 unit)*

$31.47

(exc. GST)

$34.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.47

*price indicative

RS Stock No.:
628-8650
Mfr. Part No.:
82080-6006RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

80

Product Type

IDC Connector

Number of Rows

2

Current

500mA

Pitch

1.27mm

Connector Gender

Female

Voltage

500V ac

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

820

Minimum Operating Temperature

-60°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Beryllium Copper

RoHS Status: Exempt

COO (Country of Origin):
US

3M IDC Connector, 2 Rows, 500V AC Voltage Rating - 820 Series - 82080-6006RB


Need to create a glitch-free cable assembly? Start your setup with this IDC connector from 3M. It has 80 contacts over two rows, so you can connect multiple devices to one unit and streamline your setup. To ensure strong and reliable signal transfer, the contacts are made from highly conductive beryllium copper. Thanks to its durable PBT housing, the unit's resistant to the chemicals and abrasion it's likely to encounter in demanding industrial settings.

• Cable mounted for a secure connection

• Current rating of 500mA means it's suitable for high-powered applications

• IDC termination method speeds up installation as there's no need to strip wires

Applications


• Consumer electronics

• Medical devices

• Telecommunications systems

• Industrial automation

Can I use this IDC connector in harsh conditions?


Yes – it has a broad operating temperature range between -55°C and +105°C, so it's safe to use in extreme conditions.

Cable Mounted Mini Socket


Mates with 1.27mm board mounted headers

For tooling see stock no.120-6962

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy