TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 543-7801
- Distrelec Article No.:
- 304-64-082
- Mfr. Part No.:
- 4-640441-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 740 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.254 | $12.54 | - |
| 130 - 240 | $1.224 | $12.24 | 2% |
| 250 + | $1.207 | $12.07 | 3% |
*price indicative
- RS Stock No.:
- 543-7801
- Distrelec Article No.:
- 304-64-082
- Mfr. Part No.:
- 4-640441-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | MTA-100 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 5A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series MTA-100 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Copper | ||
TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.
Features and Benefits
• IDC contacts for one-step assembly
• End to end stackable
• Friction lock mechanism for secure mating connection
• Moulded ribs to prevent reverse mating
• Polarizing tabs for extra alignment
Applications
These MTA-100 IDC receptacle connectors are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)
Related links
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 18-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
