3M 10-Way PCB Socket Female for Wire, 2 Row

Get a bulk buy discount

Add 10 more to save $336.00

View bulk pricing options

Subtotal (1 unit)*

$806.07

(exc. GST)

$886.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$806.07-
10 - 24$772.47$336.00
25 - 99$738.87$1,680.00
100 - 249$688.49$11,758.00
250 +$664.98$35,272.50

*price indicative

RS Stock No.:
287-0593
Mfr. Part No.:
7100029446
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Current

750mA

Pitch

1.27mm

Mount Type

Wire

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Contact Plating

Nickel

Minimum Operating Temperature

-65°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS, cUL

Contact Material

Beryllium Copper

COO (Country of Origin):
US
The 3M ribbon cable wire mount socket 1.27 mm pitch 451 series offers increased connection density and space savings, enhancing design flexibility for various applications. This series is specifically designed for use with 3M ribbon cable, providing a robust connector solution in a compact form factor. With options for different position counts, along with a cover and optional strain relief, this socket accommodates diverse needs. Centre polarization is available for added convenience. Optional friction latches help reduce connection time and prevent accidental disconnections. The 3M socket 451 series utilizes IDC connection for mass termination of flat flex cable, offering both end and feed-through termination options.

Delivers high connection density to ribbon cable applications

Enables cable end and feed through termination as well as mass termination

UL and CUL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy