TE Connectivity 10-Way Connector Male for Cable, 2 Row
- RS Stock No.:
- 274-9976
- Mfr. Part No.:
- 1-111492-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $15.90
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.74 | - |
| 10 + | $17.15 | $15.90 |
*price indicative
- RS Stock No.:
- 274-9976
- Mfr. Part No.:
- 1-111492-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Vertical | |
| Contact Plating | Tin | |
| Series | 1-111492 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Housing Material | TPE | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Vertical | ||
Contact Plating Tin | ||
Series 1-111492 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Housing Material TPE | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Universal input output pin connector contacts in housings crimped to 0.050 inch centreline ribbon cable with 28 and 26 solid and stranded AWG conductors. This connector is a wire to wire connector with a vertical PCB mount orientation. It has a 2.54 mm pitch, 10 positions for wire connections, and does not include specific PCB retention features.
UL Recognized
CSA and UL standard
Thermoplastic housing
UL 94V0 flammability rating
CSA LR7189 and UL E28476 approved
Related links
- TE Connectivity 10-Way Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 10-Way Connector Assembly Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
