Wurth Elektronik 34-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 42 units)*

$169.18

(exc. GST)

$186.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
42 - 168$4.028$169.18
210 +$3.625$152.25

*price indicative

RS Stock No.:
211-3169
Distrelec Article No.:
304-24-251
Mfr. Part No.:
62503423021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

34

Number of Rows

2

Current

1A

Pitch

2mm

Voltage

250V

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

WR-BHD

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

  • RS Stock No. 8236614
  • Mfr. Part No. 61203423021
Each
$2.02
  • RS Stock No. 2113170
  • Mfr. Part No. 62503423021
Each (In a Pack of 2)
$4.535
  • RS Stock No. 1216810
  • Mfr. Part No. 61203423021
Each (In a Tray of 30)
$13.622
Each
$6.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy