Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 132 units)*

$525.624

(exc. GST)

$578.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
132 - 528$3.982$525.62
660 +$3.584$473.09

*price indicative

RS Stock No.:
211-3129
Mfr. Part No.:
62502022323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2mm

Mount Type

Cable

Connector Gender

Male

Voltage

250V

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold

Series

WR-BHD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Alloy

The Wurth Elektronik WR-BHD 2.00 mm board to cable transition connector has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +125 °C operating temperature

It is RoHS compliant

Related links