Wurth Elektronik 7-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 189-9491
- Mfr. Part No.:
- 661007151922
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
- Plus 1,690 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.396 | $11.98 |
| 125 - 370 | $2.32 | $11.60 |
| 375 - 995 | $2.246 | $11.23 |
| 1000 - 1995 | $2.174 | $10.87 |
| 2000 + | $2.108 | $10.54 |
*price indicative
- RS Stock No.:
- 189-9491
- Mfr. Part No.:
- 661007151922
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Series | Autocom | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 125.0°C | |
| Voltage Rating | 500 V ac | |
| Housing Material | PET | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Tin | ||
Series Autocom | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 125.0°C | ||
Voltage Rating 500 V ac | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
Standards
HE14, IEC 603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Related links
- Wurth Elektronik 7-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 7 Way Nano Sim Memory Card Connector With Solder Termination
- TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 7-Way IDC Connector Socket for Cable Mount, 1-Row
- Amphenol Communications Solutions 7-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 6-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 8-Way IDC Connector Socket for Cable Mount, 1-Row
