HARWIN 34-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 5$5.93
6 - 10$5.81
11 +$5.73

*price indicative

RS Stock No.:
161-3645
Mfr. Part No.:
M50-3301742
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

34

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

1.27mm

Voltage

1kV ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold, Tin over Nickel

Series

Archer M50

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
CN
Double Row Female IDC connector with polarisation - 34 contacts (17+17).

Gold finish on contact area, Tin finish on termination.

For use with 0.635mm pitch, 30AWG ribbon cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy