Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 881-563P
- Mfr. Part No.:
- 667101240102
- Brand:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal 5 units (supplied in a tray)*
$62.05
(exc. GST)
$68.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 5 - 9 | $12.41 | - |
| 10 + | $11.21 | 9% |
*price indicative
- RS Stock No.:
- 881-563P
- Mfr. Part No.:
- 667101240102
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 5mm | |
| Voltage | 250V ac | |
| Mount Type | IDC | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-RAST | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | PA66 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 5mm | ||
Voltage 250V ac | ||
Mount Type IDC | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-RAST | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material PA66 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing designed for reliable connections in electronic applications. Its primary function is to facilitate secure pin-to-pin connections in various electronic equipment layouts.
Operating temperature range of -40 °C to +110 °C ensures versatility in diverse environments
Rated for a maximum current of 4 A, suitable for reliable power delivery
Withstanding voltage of 250 V (AC) makes it effective for robust electrical applications
Glow Wire approval compliant under IEC 60335-1 ensures safety in thermal situations
- RS Stock No. 0881563
- Mfr. Part No. 667101240102
1 Bag of 10
$13.51
- RS Stock No. 0881550P
- Mfr. Part No. 667101220102
Each (Supplied in a Tray)
$14.00
- RS Stock No. 0881550
- Mfr. Part No. 667101220102
1 Bag of 10
$13.33
- RS Stock No. 0881590P
- Mfr. Part No. 667101210103
Each (Supplied in a Tray)
$17.44










