HARTING 26-Way Connector Female for PCB, 2 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$978.15

(exc. GST)

$1,075.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$978.15$9.782

*price indicative

RS Stock No.:
737-852
Mfr. Part No.:
09185267814
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

26

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Voltage

320V

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Series

SEK

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 26P PL3 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications due to its robust construction and reliable performance.

Features & Benefits


Female connector provides a secure connection for board-to-cable applications

Closed end cover enhances protection against environmental factors

IDC insulation displacement termination ensures quick and reliable installation

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to heat

Grey colour provides a NEUTRAL appearance for various installations

26 contacts enable versatile connectivity options

Performance level 3 according to IEC 60603-13 ensures high reliability

Copper alloy contacts with noble metal plating enhance conductivity

Operating temperature range of -55 °C to 125 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

  • RS Stock No. 0456003
  • Mfr. Part No. 3399-6000
1 Pack of 300
$1,423.57
  • RS Stock No. 0456023
  • Mfr. Part No. 3399-6600
1 Pack of 300
$1,294.51
  • RS Stock No. 0455998
  • Mfr. Part No. 3385-6000
1 Pack of 540
$1,957.22
  • RS Stock No. 0456025
  • Mfr. Part No. 3399-6626
1 Pack of 300
$1,540.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy