3M IDC Connector
- RS Stock No.:
- 555-352
- Distrelec Article No.:
- 301-72-096
- Mfr. Part No.:
- 534
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$78.04
(exc. GST)
$85.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $78.04 | $0.78 |
*price indicative
- RS Stock No.:
- 555-352
- Distrelec Article No.:
- 301-72-096
- Mfr. Part No.:
- 534
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU, RoHS 2011 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU, RoHS 2011 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US