TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 462-161
- Distrelec Article No.:
- 302-68-108
- Mfr. Part No.:
- 1-1658525-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$28.80
(exc. GST)
$31.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 124 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $28.80 | - |
| 3 - 4 | $26.41 | 8% |
| 5 + | $26.04 | 9% |
*price indicative
- RS Stock No.:
- 462-161
- Distrelec Article No.:
- 302-68-108
- Mfr. Part No.:
- 1-1658525-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | AMP-LATCH 622 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | PET | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series AMP-LATCH 622 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material PET | ||
Contact Material Beryllium Copper | ||
TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are MADE from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.
Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013
Standards
IDC
Related links
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 40-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 40-Way Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
