3M 4-Way Connector Female for Panel Mount, 1 Row
- RS Stock No.:
- 455-884
- Mfr. Part No.:
- 37B04-D162-WP0 MB
- Brand:
- 3M
Subtotal (1 pack of 500 units)*
$1,317.02
(exc. GST)
$1,448.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,317.02 | $2.634 |
*price indicative
- RS Stock No.:
- 455-884
- Mfr. Part No.:
- 37B04-D162-WP0 MB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Voltage | 32V | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Contact Plating | Nickel | |
| Series | 37B | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Voltage 32V | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Contact Plating Nickel | ||
Series 37B | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M 4 Position Rectangular Receptacle Connector with IDC Termination, featuring gold-plated contacts, compatible with 20 to 26 AWG wires.
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Wire Type Discrete
Related links
- 3M 4-Way Connector Female for Panel Mount, 1 Row
- 3M 4-Way Connector Female for Wire, 1 Row
- 3M 3-Way Connector Female for Panel Mount, 1 Row
- 3M 4-Way Connector Male for Wire, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 3-Way Connector Male for Wire, 1 Row