Yamaichi 1 mm Pitch 48 Way TSOP Through Hole Test IC Socket
- RS Stock No.:
- 372-3037
- Mfr. Part No.:
- IC191-0482-004N
- Brand:
- Yamaichi
This image is representative of the product range
Subtotal (1 unit)*
$214.20
(exc. GST)
$235.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.20 |
*price indicative
- RS Stock No.:
- 372-3037
- Mfr. Part No.:
- IC191-0482-004N
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Package Type | TSOP | |
| IC Socket Type | Test Socket | |
| Product Type | IC Socket | |
| Current | 1A | |
| Number of Contacts | 48 | |
| Number of Rows | 2 | |
| Voltage | 700V | |
| Pitch | 1mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Device Mount Type | Surface | |
| Socket Mount Type | Through Hole | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Housing Material | Polyetherimide | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Package Type TSOP | ||
IC Socket Type Test Socket | ||
Product Type IC Socket | ||
Current 1A | ||
Number of Contacts 48 | ||
Number of Rows 2 | ||
Voltage 700V | ||
Pitch 1mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Device Mount Type Surface | ||
Socket Mount Type Through Hole | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Housing Material Polyetherimide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TSOP socket IC 191 series
TSOP-I Package Socket (0.5 mm)
Open-top structure
IC package can be inserted/removed by raising/lowering cover
Unique design provides outstanding contact reliability
Lever-operated, so little force is required, and the product's durability is enhanced
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Related links
- Yamaichi 0.5 mm Pitch 48 Way QFP Surface Test IC Socket
- Aries Electronics 2.54 mm Pitch 48 Way DIP Through Hole Test IC Socket
- Yamaichi 2.54 mm Pitch 24 Way SIP Surface Test IC Socket
- Yamaichi 1.27 mm Pitch 16 Way SOP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 64 Way QFP Test IC Socket
- Yamaichi 0.5 mm Pitch 32 Way QFN Through Hole Test IC Socket
- Yamaichi 2.54 mm Pitch 30 Way SIP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Test IC Socket
