TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- RS Stock No.:
- 272-2167
- Mfr. Part No.:
- 2351051-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$60.36
(exc. GST)
$66.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.36 |
*price indicative
- RS Stock No.:
- 272-2167
- Mfr. Part No.:
- 2351051-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | Box & Tray | |
| IC Socket Type | Prototyping Socket | |
| Product Type | Prototyping Socket | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Box & Tray | ||
IC Socket Type Prototyping Socket | ||
Product Type Prototyping Socket | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ic socket backplate assembley is made up of steel material and plated with nickel material. The insulator material is polycarbonate film plus acrylic adhesive layer.
RoHS compliant
ELV compliant
Related links
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray Through Hole Prototyping Cover
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket
