TE Connectivity LGA Prototyping IC Socket
- RS Stock No.:
- 185-9753
- Mfr. Part No.:
- 2305234-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$6.93
(exc. GST)
$7.62
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $6.93 |
3 - 5 | $6.79 |
6 + | $6.64 |
- RS Stock No.:
- 185-9753
- Mfr. Part No.:
- 2305234-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity LGA Prototyping IC Socket
- TE Connectivity 0.93mm Pitch 4677 Way SMT LGA Prototyping IC Socket
- TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- Amphenol ICC SMD Prototyping IC Socket
- Amphenol ICC 400 Way SMT BGA Prototyping IC Socket
- Yamaichi 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket
- Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket
- Yamaichi 0.5mm Pitch 100 WaySMT QFP Prototyping IC Socket