TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- RS Stock No.:
- 185-5357
- Mfr. Part No.:
- 2-2822979-3
- Brand:
- TE Connectivity
On back order for despatch 05/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 12)
$121.931
(exc. GST)
$134.124
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
12 - 12 | $121.931 | $1,463.172 |
24 - 36 | $118.883 | $1,426.596 |
48 + | $117.054 | $1,404.648 |
*price indicative
- RS Stock No.:
- 185-5357
- Mfr. Part No.:
- 2-2822979-3
- Brand:
- TE Connectivity
Related links
- TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- TE Connectivity 0.93mm Pitch 4677 Way SMT LGA Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket
- Amphenol ICC 400 Way SMT BGA Prototyping IC Socket
- Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket
- Amphenol ICC SMD Prototyping IC Socket
- Yamaichi 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket
- Yamaichi 0.5mm Pitch 100 WaySMT QFP Prototyping IC Socket