TE Connectivity LGA Prototyping IC Socket
- RS Stock No.:
- 185-9855
- Mfr. Part No.:
- 2299805-3
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$36.84
(exc. GST)
$40.52
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $36.84 |
5 - 9 | $36.50 |
10 + | $35.29 |
- RS Stock No.:
- 185-9855
- Mfr. Part No.:
- 2299805-3
- Brand:
- TE Connectivity
Related links
- TE Connectivity LGA Prototyping IC Socket
- TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket
- TE Connectivity 0.93mm Pitch 4677 Way SMT LGA Prototyping IC Socket
- Amphenol ICC SMD Prototyping IC Socket
- Amphenol ICC 400 Way SMT BGA Prototyping IC Socket
- Yamaichi 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket
- Yamaichi 0.65mm Pitch 100 Way SMT QFP Prototyping IC Socket
- Yamaichi 0.5mm Pitch 100 WaySMT QFP Prototyping IC Socket