TE Connectivity 0.85mm Pitch 3647 Way SMT LGA Prototyping IC Socket

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-5919
Mfr. Part No.:
2-2822979-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

LGA

IC Socket Type

Prototyping Socket

Gender

Female

Number of Contacts

3647

Pitch

0.85mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

500.0mA

Socket Mounting Type

Surface Mount

Device Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

TE Connectivity’s (TE) new LGA 3647 socket solution meets the next-generation designs of Intel’s new CPU processors for higher performance and better system scaling. As one of a limited number of suppliers of this technology, TE is your dependable socket partner to support current and future Intel CPU processor designs

APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.