Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket

Subtotal (1 pack of 10 units)*

$406.19

(exc. GST)

$446.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$406.19$40.619

*price indicative

RS Stock No.:
817-368
Mfr. Part No.:
105142-0132
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IC Socket

Package Type

Tray

IC Socket Type

LGA 7529

Current

500mA

Number of Contacts

2011

Voltage

5V

Pitch

1.02mm

Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Device Mount Type

Surface

Socket Mount Type

Surface

Maximum Operating Temperature

100°C

Standards/Approvals

Rohs

Series

105142

COO (Country of Origin):
CN
The Molex Processor Socket serves as a VITAL Interface for LGA 2011-0 Server CPUs, ensuring reliable connectivity for high-performance computing tasks.

1.02mm pitch design for superior integration

Active status ensures ongoing product reliability

Supports a maximum current of 0.5A and voltage of 5V

Durable copper alloy construction enhances longevity

Capable of withstanding 30 mating cycles for extended usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy