TE Connectivity 8 Way Socket
- RS Stock No.:
- 787-281
- Mfr. Part No.:
- 2-1437508-4
- Brand:
- TE Connectivity
N
Subtotal (1 bag of 20 units)*
$846.90
(exc. GST)
$931.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $846.90 | $42.345 |
*price indicative
- RS Stock No.:
- 787-281
- Mfr. Part No.:
- 2-1437508-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Number of Contacts | 8 | |
| Current | 3A | |
| Voltage | 500V | |
| Orientation | Straight | |
| Contact Plating | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Series | 8058 | |
| Standards/Approvals | MIL-STD -202 | |
| Housing Material | Teflon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Number of Contacts 8 | ||
Current 3A | ||
Voltage 500V | ||
Orientation Straight | ||
Contact Plating Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Series 8058 | ||
Standards/Approvals MIL-STD -202 | ||
Housing Material Teflon | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced socket assembly designed to provide reliable electrical connections in various applications. Its Durable construction ensures long-lasting performance while optimising integration into existing systems.
Compliant with EU RoHS Directive 2011/65/EU with exemptions
Low Halogen content ensures environmental safety without compromising performance
Wave solder capable to 240°C, enhancing versatility in production processes
Conforms to EU REACH regulations, safeguarding against hazardous substances
Article safe usage statements support proper handling and disposal
Related links
- TE Connectivity 8-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Female for Cable 2 Row
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 8 Way 250V ac PCB Relay Socket, for use with Relay
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 2501551 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- TE Connectivity 5520259 Series RJ45 Socket Female Cat3 Unshielded Straight 1 Port 8 Way
