Winslow Right Angle Surface Mount Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PLCC

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$81.11

(exc. GST)

$89.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$81.11
25 - 499$78.32
500 +$74.64

*price indicative

RS Stock No.:
741-9666
Mfr. Part No.:
W9323-ZC160
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

IC Socket Adapter

Connection A

PLCC

Number of Contacts A

28

Connection Gender A

Male

Number of Contacts B

28

Connection Gender B

Male

Pitch

1.27mm

Connection B

PLCC

Mount Type

Surface Mount

Orientation

Right Angle

Contact Material

Brass

Standards/Approvals

No

Housing Material

Nylon

COO (Country of Origin):
GB

SMT PLCC Plugs


Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy