Kane DTH10 Pen Digital Hygrometer, ±5 %RH Accuracy, +50°C Max, 95%RH Max
- RS Stock No.:
- 724-4190
- Mfr. Part No.:
- DTH10/RS
- Brand:
- Kane
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 724-4190
- Mfr. Part No.:
- DTH10/RS
- Brand:
- Kane
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kane | |
| Absolute Maximum Temperature Measurement | +50°C | |
| Maximum Humidity Measurement | 95%RH | |
| Hygrometer Type | Digital Hygrometer | |
| Best Temperature Measurement Accuracy | ±1 °C | |
| Temperature Measurement Resolution | 0.1°C | |
| Model Number p | DTH10 | |
| Best Humidity Measurement Accuracy | ±5 %RH | |
| Meter Type | Pen Digital | |
| Functions | Hold, Record | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Battery Life | 150 h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Kane | ||
Absolute Maximum Temperature Measurement +50°C | ||
Maximum Humidity Measurement 95%RH | ||
Hygrometer Type Digital Hygrometer | ||
Best Temperature Measurement Accuracy ±1 °C | ||
Temperature Measurement Resolution 0.1°C | ||
Model Number p DTH10 | ||
Best Humidity Measurement Accuracy ±5 %RH | ||
Meter Type Pen Digital | ||
Functions Hold, Record | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Battery Life 150 h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Kane Digital Thermo-Hygrometer
The Kane DTH10 thermo-hygrometer measures temperature range between (-10°C to 50°C) (14˚F and 122˚F) and humidity range between 5%RH and 95%RH. It is a convenient pen-style tester for quick measurements of temperature and humidity. This fast and accurate electronic capacitance polymer film sensor is used to display temperature and humidity at the same time.
Supplied with instructions and CR2032 3V lithium battery
Supplied with instructions and CR2032 3V lithium battery
Features and Benefits
Easy to read LCD display
Temperature measurement accuracy is ±1°C
Humidity measurement accuracy is ±5%RH
Min/max function
Auto power OFF
Lithium battery power supply
Data hold function
Temperature measurement accuracy is ±1°C
Humidity measurement accuracy is ±5%RH
Min/max function
Auto power OFF
Lithium battery power supply
Data hold function
Applications
Industry and commercial sites
Warehouses
Warehouses
Related links
- RS PRO Handheld Thermohygrometer +50°C Max, 95%RH Max
- Testo 605-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- Testo 608-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
- RS PRO TA298 Hygrometer 70 °C Max, 99 %RH Max
- Fluke 971 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Extech SDL500 Hygrometer 50 °C 1300 °C Max, 95 %RH Max
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max, 95 %RH Max
