Carel DPDS210000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max
- RS Stock No.:
- 889-186
- Mfr. Part No.:
- DPDS210000
- Brand:
- Carel
N
Subtotal (1 unit)*
$586.65
(exc. GST)
$645.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.65 |
*price indicative
- RS Stock No.:
- 889-186
- Mfr. Part No.:
- DPDS210000
- Brand:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Digital Humidity Sensor with Integrated Temperature Sensor | |
| Function | Temperature | |
| Temperature Measurement Accuracy | ±0.9 °C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | DPDS210000 | |
| Interface Type | Analogue | |
| Minimum Operating Temperature | -40°C | |
| Humidity Resolution | 5% | |
| Maximum Operating Temperature | 70°C | |
| Power Source | 24 V ac/dc | |
| Width | 44mm | |
| Standards/Approvals | EN50081-1/5008-1 | |
| Length | 98mm | |
| Height | 170mm | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Maximum Temperature Measurement 70°C | ||
Product Type Hygrometer | ||
Hygrometer Type Digital Humidity Sensor with Integrated Temperature Sensor | ||
Function Temperature | ||
Temperature Measurement Accuracy ±0.9 °C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number DPDS210000 | ||
Interface Type Analogue | ||
Minimum Operating Temperature -40°C | ||
Humidity Resolution 5% | ||
Maximum Operating Temperature 70°C | ||
Power Source 24 V ac/dc | ||
Width 44mm | ||
Standards/Approvals EN50081-1/5008-1 | ||
Length 98mm | ||
Height 170mm | ||
Weight 300g | ||
- COO (Country of Origin):
- IT
The Carel Duct Sensor delivers critical climate monitoring for commercial HVAC infrastructure. This Active unit translates physical metrics into standardised linear signals to regulate building airflow and steam distribution.
Combined temperature and relative humidity probe
Temperature range of -40 °C to +70 °C
Humidity range of 10% to 100% RH non-condensing
Selectable 0 to 10 V or 4 to 20 mA analogue signals
