- RS Stock No.:
- 189-1729
- Mfr. Part No.:
- C105251207
- Brand:
- CEJN
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$178.63
(exc. GST)
$196.49
(inc. GST)
Units | Per unit |
1 + | $178.63 |
- RS Stock No.:
- 189-1729
- Mfr. Part No.:
- C105251207
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Series 525 is a family of quick couplings for hydraulic systems. A manually operated locking ring provides extra security against involuntary disconnection. An extra option for Series 525 couplings and nipples is a pressure eliminator for evacuating residual pressure during connection. Both couplings and nipples are made of steel with Zinc-Nickel surface for maximum durability in tough applications and environments. The Series is also available in four other sizes: DN 6.3 (1/4"), DN 10 (3/8"), DN 12.5 (1/2") and DN 25 (1"). For a stainless steel version see Series 526. Available are also a version with viton seals and a free flow version (without valve package).
Manual locking ring for extra security
High durability
Optional pressure eliminator
High durability
Optional pressure eliminator
Specifications
Attribute | Value |
---|---|
Coupling Gender | Female |
Thread Size | 3/4in |
Material | Steel |
Series | 525 |
Type | Coupling |
Seal Material | Nitrile Rubber |
Thread Standard | BSPP |
Thread Gender | Female |
Maximum Operating Pressure | 280 bar |
Maximum Operating Temperature | +205°C |
Minimum Operating Temperature | -20°C |
Related links
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 3/8 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Male Hydraulic Quick Connect Coupling
- CEJN Steel Female Hydraulic Quick Connect Coupling, G 1/4 Female
- CEJN Steel Hydraulic Quick Connect Coupling
- CEJN Steel Female Hydraulic Quick Connect Coupling, G 3/8 Female
- Parker Hydraulic Quick Connect Couplings