- RS Stock No.:
- 189-1746
- Mfr. Part No.:
- C102321452
- Brand:
- CEJN
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.18
(exc. GST)
$49.70
(inc. GST)
Units | Per unit |
1 - 4 | $45.18 |
5 - 9 | $43.94 |
10 + | $42.78 |
- RS Stock No.:
- 189-1746
- Mfr. Part No.:
- C102321452
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Series 232 is a series of robust screw-to-connect couplings. The couplings are also available with teeth lock function for increased vibration resistance. Complete interchangeability with other brands following the same standard. High flow rate capacity, high quality and ability to withstand harsh conditions, make them an ideal fit for many different applications. With the teeth lock function, the connection is more vibration resistant to minimize the risk of accidental unscrewing and costly downtime.
Specifications
Attribute | Value |
---|---|
Thread | NPT 1/4 Male |
Coupling Gender | Female |
Thread Size | 1/4in |
Material | Steel |
Series | 232 |
Compatible With | ISO Standard 14540 |
Type | Coupling |
Finish | Zinc Plated |
Seal Material | Nitrile Rubber |
Thread Standard | NPT |
Thread Gender | Male |
Maximum Operating Pressure | 700 bar |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
Related links
- RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
- Legris Male Pneumatic Quick Connect Coupling, NPT 1/4 Male Threaded
- CEJN Steel Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Male Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Male Hydraulic Quick Connect Coupling
- CEJN Steel Hydraulic Quick Connect Coupling
- Parker Hydraulic Quick Connect Couplings