- RS Stock No.:
- 498-539
- Mfr. Part No.:
- 101151204
- Brand:
- CEJN
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$165.48
(exc. GST)
$182.03
(inc. GST)
Units | Per unit |
1 - 5 | $165.48 |
6 - 11 | $161.39 |
12 + | $160.21 |
- RS Stock No.:
- 498-539
- Mfr. Part No.:
- 101151204
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Specifications
Attribute | Value |
---|---|
Thread | G 3/8 Female |
Coupling Gender | Female |
Thread Size | 3/8in |
Material | Steel |
Series | 115 |
Compatible With | CEJN 115 Nipple |
Type | Union |
Finish | Hardened Zinc Chromate Plated |
Seal Material | Nitrile Rubber |
Thread Standard | G |
Thread Gender | Female |
Maximum Operating Pressure | 100 MPa |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
Related links
- RS PRO Brass Female Hydraulic Quick Connect Coupling, BSP 3/8 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Male
- RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female
- CEJN Steel Hydraulic Quick Connect Coupling, NPT 3/8 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 3/8 Male
- CEJN Steel Female Hydraulic Quick Connect Coupling
- CEJN Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female
- CEJN Steel Female Hydraulic Quick Connect Coupling, G 1/4 Female