Parker Double Tube Clamp for 4 → 101.8mm tube, DPA54571X
- RS Stock No.:
- 288-6306
- Mfr. Part No.:
- DPA54571X
- Brand:
- Parker
Subtotal (1 box of 25 units)**
$222.36
(exc. GST)
$244.60
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $222.36 | $8.894 |
**price indicative
Related links
- Parker Double Tube Clamp for 4 → 101.8mm tube, DPA34571X
- Parker Double Tube Clamp, DPO1X
- Parker Double Tube Clamp, DPO2X
- Parker Double Hydraulic Pipe Clamp for 18mm tube, ROPD418X
- Parker Double Hydraulic Pipe Clamp for 25mm tube, RAP325X
- Parker Double Hydraulic Pipe Clamp for 32mm tube, RAP532X
- Parker Double Hydraulic Pipe Clamp for 35mm tube, RAP535X
- Parker Double Hydraulic Pipe Clamp for 32mm tube, RAN532X