WIKA Hydraulic Manifold 81640214, 1 stations

Subtotal (1 unit)*

$813.32

(exc. GST)

$894.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$813.32

*price indicative

RS Stock No.:
268-5816
Mfr. Part No.:
81640214
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Number of Stations

1

Product Type

Hydraulic Manifold

Port Type

NPTF

Series

IV211

Port Size

1/2 in NPT

Maximum Operating Pressure

420 bar

Connection Thread Standard

NPT

Body Material

316L Stainless Steel

Minimum Operating Temperature

-54°C

Port Gender

Female

Standards/Approvals

NACE MR0175

RoHS Status: Exempt

COO (Country of Origin):
IT
The WIKA Block and bleed valve with 2-valve manifold separates the process from measuring instruments such as pressure gauges, switches or transmitters. It is used for gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive environments.

Low torque and smooth operation

Low wear design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy