WIKA Hydraulic Manifold 14389492, 1 stations
- RS Stock No.:
- 268-5241
- Mfr. Part No.:
- 14389492
- Brand:
- WIKA
Subtotal (1 unit)*
$1,710.47
(exc. GST)
$1,881.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,710.47 |
*price indicative
- RS Stock No.:
- 268-5241
- Mfr. Part No.:
- 14389492
- Brand:
- WIKA
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
| Brand | WIKA | |
| Number of Stations | 1 | |
| Product Type | Hydraulic Manifold | |
| Port Size | 1/4 in | |
| Port Type | Threaded | |
| Series | IV3X | |
| Maximum Operating Pressure | 420 bar | |
| Body Material | 316L Stainless Steel | |
| Port Gender | Female | |
| Minimum Operating Temperature | -54°C | |
| Standards/Approvals | NACE MR0175, EN 10204, IEC 61518-A, 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Number of Stations 1 | ||
Product Type Hydraulic Manifold | ||
Port Size 1/4 in | ||
Port Type Threaded | ||
Series IV3X | ||
Maximum Operating Pressure 420 bar | ||
Body Material 316L Stainless Steel | ||
Port Gender Female | ||
Minimum Operating Temperature -54°C | ||
Standards/Approvals NACE MR0175, EN 10204, IEC 61518-A, 3.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The WIKA 3-valve manifold consists of two shut-off valves and one pressure compensating valve. The shut-off valves separate the process from the differential pressure measuring instrument. The pressure compensating valve enables the compensation between positive side and negative side to avoid one-sided overpressure during commissioning and operation.
Low torque and smooth operation
Low wear design
Related links
- WIKA Hydraulic Manifold 48759286, 1 stations
- WIKA Hydraulic Manifold 48758030, 1 stations
- WIKA Hydraulic Manifold 48772472, 1 stations
- WIKA Hydraulic Manifold 48782123, 1 stations
- WIKA Hydraulic Manifold 36774186, 1 stations
- WIKA Hydraulic Manifold 81640214, 1 stations
- WIKA Hydraulic Manifold 48760638, 1 stations
- WIKA Hydraulic Manifold 48760435, 1 stations