WIKA Hydraulic Manifold 48768269, 1 stations
- RS Stock No.:
- 268-8186
- Mfr. Part No.:
- 48768269
- Brand:
- WIKA
Subtotal (1 unit)*
$2,342.38
(exc. GST)
$2,576.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,342.38 |
*price indicative
- RS Stock No.:
- 268-8186
- Mfr. Part No.:
- 48768269
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Number of Stations | 1 | |
| Product Type | Hydraulic Manifold | |
| Series | IV516 | |
| Port Type | NPT | |
| Maximum Operating Pressure | 420 bar | |
| Body Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -54°C | |
| Port Gender | Female | |
| Standards/Approvals | NACE MR0175, Inspection certificate 3.1, EN 10204 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Number of Stations 1 | ||
Product Type Hydraulic Manifold | ||
Series IV516 | ||
Port Type NPT | ||
Maximum Operating Pressure 420 bar | ||
Body Material 316L Stainless Steel | ||
Minimum Operating Temperature -54°C | ||
Port Gender Female | ||
Standards/Approvals NACE MR0175, Inspection certificate 3.1, EN 10204 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The WIKA 5-valve manifold consists of two shut-off valves, one pressure compensating valve and two additional vent valves. The shut-off valves separate the process from the differential pressure measuring instrument. To ensure the performance of the complete system, an additional leak test is carried out on the hook-up.
Low torque and smooth operation
Low wear design
Related links
- WIKA Hydraulic Manifold 48758030, 1 stations
- WIKA Hydraulic Manifold 36774186, 1 stations
- WIKA Hydraulic Manifold 81640214, 1 stations
- WIKA Hydraulic Manifold 84057909, 1 stations
- WIKA Hydraulic Manifold 45826205, 1 stations
- WIKA Hydraulic Manifold 48772472, 1 stations
- WIKA Hydraulic Manifold 48760638, 1 stations
- WIKA Hydraulic Manifold 14389492, 1 stations
