5m Rubber Cover Hydraulic Hose, 330 bar

  • RS Stock No. 448-1267
  • Mfr. Part No. 301SN-6
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

No-Skive Hose Type 301

High quality flexible hoses suitable for high pressure service
Synthetic rubber outer hose, reinforced with high tensile steel wire. Buna N (Nitrile) inner material
Suitable for use with Series 30 reusable fittings
Temperature range -40°C to +100°C
Applications include high pressure service with petroleum base hydraulic fluids, water-glycol and water-oil emulsion hydraulic fluids, hot oil, grease, lubricants, crude and fuel oils, air and water
Supplied in 5m coils

Pin prick cover for air or gas applications above 17 bar (250 psi)
Manufactured to DIN 20022-2SN/SAE 100 R2 AT/EN853-2SN

Specifications
Attribute Value
Manufacturer Series 301
Length 5m
Hose Outside Diameter 19mm
Inner Hose Material Rubber
Reinforcing Material Steel
Cover Material Rubber
Maximum Operating Pressure 330 bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 1
$ 168.64
(exc. GST)
$ 185.50
(inc. GST)
Reel(s)
1 - 5
$168.64
6 - 11
$165.90
12 +
$163.04
Related Products
The RS PRO blue PVC air hose is ...
Description:
The RS PRO blue PVC air hose is made from superior quality PVC It is specifically selected and developed for higher working pressures in both low and high temperature environments. This hose is used to carry fluid through air and ...
Reinforced High Visibility Hose RS Pro High visibility ...
Description:
Reinforced High Visibility Hose RS Pro High visibility hose is the ideal choice for applications requiring a highly visible reinforced hose Abrasion and chemical resistant our high visibility hose reflects over 200% more light than conventional coloured hoses making it ...
Straight Hydraulic Hose Assembly High-quality flexible hydraulic hose ...
Description:
Straight Hydraulic Hose Assembly High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber outer covering ...
Straight - 90° Elbow Hose Assembly High-quality flexible ...
Description:
Straight - 90° Elbow Hose Assembly High-quality flexible hydraulic hose assemblies with crimped end fittings Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.Hoses are synthetic rubber tube with synthetic rubber ...