RS PRO 750mm Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS Stock No.:
- 110-2249
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$87.68
(exc. GST)
$96.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $87.68 | - |
| 5 + | $72.15 | 17% |
*price indicative
- RS Stock No.:
- 110-2249
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Standard A | G | |
| Connection Size A | 3/8 in | |
| Connection Type A | Threaded | |
| Overall Length | 750mm | |
| Connection Gender A | Female | |
| Connection Type B | Threaded | |
| Inside Diameter | 9.53mm | |
| Connection Gender B | Female | |
| Connection Standard B | G | |
| Connection Size B | 3/8 in | |
| Maximum Operating Pressure | 155 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Galvanised Steel Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Standard A G | ||
Connection Size A 3/8 in | ||
Connection Type A Threaded | ||
Overall Length 750mm | ||
Connection Gender A Female | ||
Connection Type B Threaded | ||
Inside Diameter 9.53mm | ||
Connection Gender B Female | ||
Connection Standard B G | ||
Connection Size B 3/8 in | ||
Maximum Operating Pressure 155 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Galvanised Steel Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Wire Covered Hydraulic Hose
Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
Specifications
Applications
Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
Related links
- RS PRO 750mm Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
- RS PRO 750mm Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS PRO 2m Galvanised Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- Parker 750mm Galvanized Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 140 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 85 bar Max Pressure
- RS PRO 1m Galvanised Steel Wire Hydraulic Hose Assembly, 190 bar Max Pressure
