RS PRO 758mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$34.80

(exc. GST)

$38.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.80-
5 +$28.6517%

*price indicative

RS Stock No.:
110-2220
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Hose Assembly

Connection Size A

3/8 in

Connection Type A

Threaded

Connection Gender A

Female

Overall Length

758mm

Connection Standard A

G

Connection Standard B

G

Connection Gender B

Female

Connection Type B

Threaded

Inside Diameter

9.53mm

Connection Size B

3/8 in

Maximum Operating Pressure

330 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Straight - 90° Elbow Hose Assembly


High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.

Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Applications


Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water

Note

These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy