RS PRO 458mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.60

(exc. GST)

$35.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$32.60
5 +$25.83

*price indicative

RS Stock No.:
110-2000
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hydraulic Hose Assembly

Connection Standard A

G

Connection Type A

Threaded

Connection Gender A

Female

Connection Size A

3/8 in

Overall Length

458mm

Connection Standard B

G

Connection Gender B

Female

Connection Size B

3/8 in

Connection Type B

Threaded

Inside Diameter

9.53mm

Maximum Operating Pressure

330 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Straight Hydraulic Hose Assemblies


Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Features and Benefits


  • Flexible hydraulic hose assemblies

  • Crimped end fittings

  • Synthetic rubber outer covering

  • High tensile steel wire reinforcing

  • Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids

  • Specifications


  • Connector: Female to Female

  • Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in

  • Operating Temperature: -40 °C to +100°C

  • Applications


    Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.

    Note

    These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).

    Warning

    Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy