Recently searched

    Elesa-Clayton Hydraulic Drain Plug 59986, Oil Drain, 14mm

    Bulk discount available

    Subtotal (1 unit)**

    $9.17

    (exc. GST)

    $10.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$9.17
    13 - 24$9.07
    25 +$8.97

    **price indicative

    RS Stock No.:
    914-9523
    Mfr. Part No.:
    59986
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Connector A - Thread Size

    1-1/4in

    Hydraulic Fitting Type

    Hydraulic Filling & Drain Plug

    Material

    Polyamide Based Technopolymer

    Finish

    Matte

    Connector A - Thread Standard

    G

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +100°C

    Related links