Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size M18 x 1.5
- RS Stock No.:
- 871-2278
- Mfr. Part No.:
- VSTI18x1.5EDCF
- Manufacturer:
- Parker
View all Hydraulic Fittings
Discontinued product
- RS Stock No.:
- 871-2278
- Mfr. Part No.:
- VSTI18x1.5EDCF
- Manufacturer:
- Parker
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Blanking Plug
Features and Benefits
Warning
Specifications
Attribute | Value |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 400bar |
Discontinued product