- RS Stock No.:
- 263-3023
- Mfr. Part No.:
- EL16SOMDCF
- Brand:
- Parker
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.98
(exc. GST)
$103.38
(inc. GST)
Units | Per unit |
1 + | $93.98 |
- RS Stock No.:
- 263-3023
- Mfr. Part No.:
- EL16SOMDCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fittings key function is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel. The material of construction of this product is steel. It is swivel nut run tee shaped. Connection 1 and 2 type is 24° cone end and connection 3 type is 24° DKO swivel. Tube outside diameter of all three connection is 16 mm.
Seal material is NBR
Product series is heavy
Swivel nut run tee shape
Material of construction is steel
Product series is heavy
Swivel nut run tee shape
Material of construction is steel
Specifications
Attribute | Value |
---|---|
Connector A | M16 |
Hydraulic Fitting Type | Hydraulic Tee Threaded Adaptor |
Connector B | M16 |
Connector C | M16 |
Material | Steel |
Related links
- Stauff Hydraulic Test Point Hose SMS 20 1000A Connection B M16
- Stauff Hydraulic Test Point Hose SMS 20 2000A Connection B M16
- Parker Hydraulic Test Point Hose S100-AC-AC-02.00 Connection B M16
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, W16SCFX
- Parker Hydraulic Elbow Compression Tube Fitting M16 to M16, EW16SOMDCF
- Parker Hydraulic Union Tee Compression Tube Fitting M16 to M16, T16SCFX
- Parker Hydraulic Straight Compression Tube Fitting M16 to M16, G16SCFX
- Parker Hydraulic Bulkhead Compression Tube Fitting M16 to M16, SV16SOMDCF