Parker 10 bar 3/4in Hydraulic Spin-On Filter Can, 70L/min max, 10μm filtration size

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
729-290
Mfr. Part No.:
12-PS-10CT-P-R-2-B
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10µm

Connection Thread

G 3/4

Maximum Operating Pressure

10 bar

Maximum Flow Rate

70L/min

Thread Standard

G

Thread Size

3/4in

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C

RoHS Status: Not Applicable

Spin-on Filters


Optional visual pressure gauge for element condition monitoring
Bypass valve as standard
Fitted with a 10 micron element as standard
Filter head to bowl seal included with replacement elements
Instruction leaflet included

Note

Only the suffix ’V’ models have a visual pressure gauge. The suffix ’N’ models have no element condition indication


Medium & Low Pressure

Related links