RS PRO Pleated Panel Filter, 495 x 495 x 20mm
- RS Stock No.:
- 256-0622
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)**
$448.12
(exc. GST)
$492.92
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
4 + | $112.03 | $448.12 |
**price indicative
- RS Stock No.:
- 256-0622
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 20 x 20 x 1in | |
Actual Dimensions | 495 x 495 x 20mm | |
ISO 16890 Class | ISO-10-75 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 20 x 20 x 1in | ||
Actual Dimensions 495 x 495 x 20mm | ||
ISO 16890 Class ISO-10-75 | ||
Related links
- RS PRO Pleated Panel Filter, 495 x 495 x 20mm
- RS PRO Pleated Panel Filter, 495 x 495 x 45mm
- RS PRO Pleated Panel Filter, 495 x 495 x 95mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Pleated Panel Filter, 495 x 394 x 20mm
- RS PRO Pleated Panel Filter, 622 x 495 x 95mm
- RS PRO Panel Filter, 495 x 495 x 20mm
- RS PRO Pleated Panel Filter, 495 x 445 x 45mm