Recently searched

    RS PRO Pleated Panel Filter, 622 x 394 x 95mm

    Subtotal (1 pack of 5 units)**

    $188.53

    (exc. GST)

    $207.39

    (inc. GST)

    Add to Basket
    Select or type quantity
    35 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$37.706$188.53

    **price indicative

    RS Stock No.:
    256-0612
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Filter Type

    Pleated Panel

    Nominal Dimensions

    25 x 16 x 4in

    Actual Dimensions

    622 x 394 x 95mm

    ISO 16890 Class

    ISO-C

    Related links